DNC DNC Navy, Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$252.44

(exc. GST)

$277.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.44

*price indicative

RS Stock No.:
286-2209
Mfr. Part No.:
TDJH-3762-Yellow/Navy-2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

2XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Quilted

Outer Material

200D Polyester/Polyvinyl Chloride

Series

DNC

Closure Type

Plastic Zipper

Resistance Features

Hi Vis Fabric

Standards/Approvals

AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N, Oeko-Tex standard

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy