DNC 3467 Navy, Yellow Unisex Hi Vis Jacket, 6XL
- RS Stock No.:
- 286-2625
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-6XL
- Brand:
- DNC
Subtotal (1 unit)*
$651.09
(exc. GST)
$716.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.09 |
*price indicative
- RS Stock No.:
- 286-2625
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | 6XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 3467 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size 6XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series 3467 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862212
- Mfr. Part No. TDJH-3762-Yellow/Navy-6XL
Each
$240.42
- RS Stock No. 2862615
- Mfr. Part No. TDJH-3467-Yellow/Navy-XS
Each
$494.83
- RS Stock No. 2383097
- Mfr. Part No. 3858 Yellow/Navy 6XL
Each
$110.65
- RS Stock No. 2862622
- Mfr. Part No. TDJH-3467-Yellow/Navy-3XL
Each
$683.65












