DNC DNC Yellow, Navy Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 286-2205
- Mfr. Part No.:
- TDJH-3762-Yellow/Navy-XS
- Brand:
- DNC
Subtotal (1 unit)*
$240.42
(exc. GST)
$264.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.42 |
*price indicative
- RS Stock No.:
- 286-2205
- Mfr. Part No.:
- TDJH-3762-Yellow/Navy-XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | DNC | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series DNC | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862211
- Mfr. Part No. TDJH-3762-Yellow/Navy-3XL
Each
$240.42
- RS Stock No. 2383103
- Mfr. Part No. 3858 Yellow/Navy XS
Each
$110.65
- RS Stock No. 2862212
- Mfr. Part No. TDJH-3762-Yellow/Navy-6XL
Each
$240.42
- RS Stock No. 2862615
- Mfr. Part No. TDJH-3467-Yellow/Navy-XS
Each
$494.83












