DNC 3879 Navy, Yellow Unisex Hi Vis Jacket, 6XL
- RS Stock No.:
- 249-3575
- Mfr. Part No.:
- 3879 Yellow/Navy 6XL
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3575
- Mfr. Part No.:
- 3879 Yellow/Navy 6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | 6XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 3879 | |
| Resistance Features | SUN Protection UPF 40+ - 50+, Waterproof | |
| Standards/Approvals | Class D/N, Class F AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size 6XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series 3879 | ||
Resistance Features SUN Protection UPF 40+ - 50+, Waterproof | ||
Standards/Approvals Class D/N, Class F AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3879 series is a HiVis two tone, light weight rain jacket with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are manufactured to comply with New Hi Vis standard Class F
Tested for UPF (ultraviolet protection factor)
Utilises the latest fabric technology
- RS Stock No. 2493566
- Mfr. Part No. 3879 Orange/Navy 6XL
Each
$49.37
- RS Stock No. 2862212
- Mfr. Part No. TDJH-3762-Yellow/Navy-6XL
Each
$240.42
- RS Stock No. 2493573
- Mfr. Part No. 3879 Yellow/Navy 4XL
Each
$49.37
- RS Stock No. 2493574
- Mfr. Part No. 3879 Yellow/Navy 5XL
Each
$49.37










