DNC DNC Navy, Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 286-2211
- Mfr. Part No.:
- TDJH-3762-Yellow/Navy-3XL
- Brand:
- DNC
Subtotal (1 unit)*
$240.42
(exc. GST)
$264.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.42 |
*price indicative
- RS Stock No.:
- 286-2211
- Mfr. Part No.:
- TDJH-3762-Yellow/Navy-3XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | DNC | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series DNC | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862208
- Mfr. Part No. TDJH-3762-Yellow/Navy-XL
Each
$240.42
- RS Stock No. 2383094
- Mfr. Part No. 3858 Yellow/Navy 3XL
Each
$71.74
- RS Stock No. 2862209
- Mfr. Part No. TDJH-3762-Yellow/Navy-2XL
Each
$240.42
- RS Stock No. 2493572
- Mfr. Part No. 3879 Yellow/Navy 3XL
Each
$49.37












