PULSAR PR497 Orange Hi Vis Jacket, L

Subtotal (1 unit)*

$287.26

(exc. GST)

$315.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 +$287.26

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$194.49

(exc. GST)

$213.94

(inc. GST)

RS Stock No.:
273-0864
Mfr. Part No.:
PR497-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

L

Product Type

Hi Vis Jacket

Colour

Orange

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

PR497

Closure Type

Zip with Storm Flap

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy