Impacto PR497 Orange Hi Vis Jacket, 7XL

This image is representative of the product range

Subtotal (1 unit)*

$365.64

(exc. GST)

$402.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.64

*price indicative

RS Stock No.:
273-0863
Mfr. Part No.:
PR497-7XL
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Hi Vis Jacket

Size

7XL

Colour

Orange

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

PR497

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy