PULSAR PR497 Orange Hi Vis Jacket, 2XL
- RS Stock No.:
- 270-8984
- Mfr. Part No.:
- PR497-2XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$285.37
(exc. GST)
$313.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $285.37 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$194.49
(exc. GST)
$213.94
(inc. GST)
- RS Stock No.:
- 270-8984
- Mfr. Part No.:
- PR497-2XL
- Brand:
- PULSAR
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Hooded | Yes | |
| Lining Material | Soft Touch Micro-Fibre, 100% Polyester Mesh Lining | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | PR497 | |
| Closure Type | YKK 2-Way Zip Concealed by Double Velcro Storm Flap | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471 (Storm Coat - Class 3, Body Warmer - Class 2), RIS-3279 (PR497 Only), EN343 Class 4:3 (Storm Coat Only) | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange | ||
Hooded Yes | ||
Lining Material Soft Touch Micro-Fibre, 100% Polyester Mesh Lining | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series PR497 | ||
Closure Type YKK 2-Way Zip Concealed by Double Velcro Storm Flap | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471 (Storm Coat - Class 3, Body Warmer - Class 2), RIS-3279 (PR497 Only), EN343 Class 4:3 (Storm Coat Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR PR497 Orange Hi Vis Jacket, XL
- PULSAR PR497 Orange Hi Vis Jacket, XS
- PULSAR PR497 Orange Hi Vis Jacket, 3XL
- PULSAR PR497 Orange Hi Vis Jacket, L
- PULSAR PR497 Orange Hi Vis Jacket, M
- PULSAR PR496 Orange Hi Vis Jacket, 2XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 2XL
- PULSAR LFE913 Orange Men's Hi Vis Jacket, 2XL

