PULSAR PR497 Orange Hi Vis Jacket, 3XL

This image is representative of the product range

Subtotal (1 unit)*

$271.10

(exc. GST)

$298.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.10

*price indicative

RS Stock No.:
270-8985
Mfr. Part No.:
PR497-3XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

3XL

Product Type

Hi Vis Jacket

Colour

Orange

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

PR497

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy