Portwest S778Y Yellow Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$275.56

(exc. GST)

$303.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.56

*price indicative

RS Stock No.:
271-8688
Mfr. Part No.:
S778YERM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Colour

Yellow

Clothing Type

Parka Jacket

Gender

Unisex

Hooded

No

Series

S778Y

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Bizflame Rain Hi-Vis Antistatic FR Jacket offers optimum protection with superb breathable and water resistant properties, means this garment meets the necessary stringent European standards. It is waterproof and breathable with taped seams to prevent water penetration.

•Pack away hood for added functionality
•Radio loop for easy clipping of a radio
•CE certified

Related links