Portwest S778Y Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 271-8687
- Mfr. Part No.:
- S778YERL
- Brand:
- Portwest
Subtotal (1 unit)*
$289.34
(exc. GST)
$318.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.34 |
*price indicative
- RS Stock No.:
- 271-8687
- Mfr. Part No.:
- S778YERL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Cotton | |
| Outer Material | 100% Modacrylic Flame Resistant | |
| Series | S778Y | |
| Resistance Features | Water Resistant | |
| Closure Type | Zip with Storm Flap | |
| Standards/Approvals | EN 14058 Class 3, EN 13034 Type PB (6), EN 1149-5, EN 343 Class 3:1 X, EN ISO 14116 Index 3, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Cotton | ||
Outer Material 100% Modacrylic Flame Resistant | ||
Series S778Y | ||
Resistance Features Water Resistant | ||
Closure Type Zip with Storm Flap | ||
Standards/Approvals EN 14058 Class 3, EN 13034 Type PB (6), EN 1149-5, EN 343 Class 3:1 X, EN ISO 14116 Index 3, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Bizflame Rain Hi-Vis Antistatic FR Jacket offers optimum protection with superb breathable and water resistant properties, means this garment meets the necessary stringent European standards. It is waterproof and breathable with taped seams to prevent water penetration.
•Pack away hood for added functionality
•Radio loop for easy clipping of a radio
•CE certified
