Portwest Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 271-8569
- Mfr. Part No.:
- S424YERM
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$131.12
(exc. GST)
$144.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.12 |
*price indicative
- RS Stock No.:
- 271-8569
- Mfr. Part No.:
- S424YERM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Resistance Features | Breathable | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Resistance Features Breathable | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest S768 Yellow Unisex Hi Vis Jacket, M
- Portwest FR605 Navy M
- Portwest PW3 Yellow Unisex Hi Vis Jacket, M
- Portwest H440 Yellow Unisex Hi Vis Jacket, M
- Portwest S778Y Yellow Unisex Hi Vis Jacket, M
- Portwest S460 Yellow Unisex Hi Vis Jacket, M
- Portwest S766 Yellow Unisex Hi Vis Jacket, M
- Portwest FR714 Black M












