Portwest FR605 Navy, Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 314-361
- Mfr. Part No.:
- FR605YNRM
- Brand:
- Portwest
Subtotal (1 unit)*
$371.25
(exc. GST)
$408.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.25 |
*price indicative
- RS Stock No.:
- 314-361
- Mfr. Part No.:
- FR605YNRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Series | FR605 | |
| Resistance Features | Flame Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 11612 A1+A2, B1, C1, EN 1149 -5, EN 13034 Type PB (6), EN 343 CLASS 4:1:X, EN ISO 11611 Class 1 A1+A2, EN ISO 20471 Class 3, F1, IEC 61482-2 IEC 61482-1-1, IEC 61482-2 IEC 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Series FR605 | ||
Resistance Features Flame Resistant, Water Resistant | ||
Standards/Approvals EN ISO 11612 A1+A2, B1, C1, EN 1149 -5, EN 13034 Type PB (6), EN 343 CLASS 4:1:X, EN ISO 11611 Class 1 A1+A2, EN ISO 20471 Class 3, F1, IEC 61482-2 IEC 61482-1-1, IEC 61482-2 IEC 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Bizflame Rain+ Hi-Vis Light Arc Jacket features flame-resistant treated waterproof fabric that prevents water penetration, ensuring durability in wet conditions. It provides protection against radiant, convective, and contact heat, while the FR cotton lining adds warmth and comfort. Ideal for hazardous work environments, it combines safety, visibility, and weather resistance.
Internal chest pocket
Anti static
Contrast colouring for added style
