PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, M

Subtotal (1 unit)*

$102.79

(exc. GST)

$113.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.79

*price indicative

RS Stock No.:
287-5844
Mfr. Part No.:
P507-R-M
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

M

Product Type

Hi Vis Fleece Jacket

Colour

Yellow

Gender

Unisex

Lining Material

100% Polyester Mesh

Outer Material

300 GSM 100% Polyester Double Anti-Pill

Series

P507

Resistance Features

Wind Resistant

Closure Type

Full Length YKK Interactive Zip Fastening

Standards/Approvals

RIS-3279 (PR508 Only), RIS-3279, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Interactive Polar Fleece is a versatile layer designed for optimal comfort and adaptability in changing conditions. Featuring a full length YKK interactive zip fastening, this fleece offers customizable coverage and easy layering with compatible outerwear. The fixed polyester mesh lining, reducing wind chill and allowing fleece to be put on and taken off easily.

Sew on reflective tape

Zip access to allow embroidery

Shock cord at waist for optimum fit

  • RS Stock No. 2875836
  • Mfr. Part No. P507-R-2XL
Each
$107.92
  • RS Stock No. 2875841
  • Mfr. Part No. P507-R-6XL
Each
$114.28
  • RS Stock No. 2875838
  • Mfr. Part No. P507-R-4XL
Each
$114.28
  • RS Stock No. 2875837
  • Mfr. Part No. P507-R-3XL
Each
$107.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy