Portwest S475 Yellow Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$32.32

(exc. GST)

$35.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.32

*price indicative

RS Stock No.:
271-8632
Mfr. Part No.:
S475YERM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Outer Material

100% Polyester, Warp Knit

Series

S475

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi-Vis Executive Jacket design is available in a long sleeved version. With premium dual ID holder and multi-pocket features, it is an excellent choice for optimum coverage.

•Hook and loop cuffs for a secure fit

•Radio loop for easy clipping of a radio

•D-ring for keys or ID cards

Related links