Portwest S475 Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 282-4406
- Mfr. Part No.:
- S475YERXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$33.54
(exc. GST)
$36.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.54 |
*price indicative
- RS Stock No.:
- 282-4406
- Mfr. Part No.:
- S475YERXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S475 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series S475 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis Executive Jacket have definitive Original Executive design is available in a long sleeved version. With premium dual ID holder and multi-pocket features, it is an excellent choice for optimum coverage. High Visibility range is ideal for those who will not compromise on style, comfort, protection and performance.
Front zip opening for easy access
7 pockets for ample storage
Two lower patch pockets
Phone and pen holder pocket
Dual ID holder allows use of bot
Related links
- Portwest S475 Yellow Unisex Hi Vis Jacket, L
- Portwest S475 Yellow Unisex Hi Vis Jacket, S
- Portwest S475 Yellow Unisex Hi Vis Jacket, XL
- Portwest S475 Yellow Unisex Hi Vis Jacket, M
- Portwest S475 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest Yellow Unisex Hi Vis Jacket, 3XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 3XL
