Portwest S475 Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 271-8631
- Mfr. Part No.:
- S475YERL
- Brand:
- Portwest
Subtotal (1 unit)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.63 |
*price indicative
- RS Stock No.:
- 271-8631
- Mfr. Part No.:
- S475YERL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Warp Knit, 100% Polyester | |
| Series | S475 | |
| Closure Type | Front Zip | |
| Standards/Approvals | RIS 3279-TOM (orange only), EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Warp Knit, 100% Polyester | ||
Series S475 | ||
Closure Type Front Zip | ||
Standards/Approvals RIS 3279-TOM (orange only), EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis Executive Jacket design is available in a long sleeved version. With premium dual ID holder and multi-pocket features, it is an excellent choice for optimum coverage.
•Hook and loop cuffs for a secure fit
•Radio loop for easy clipping of a radio
•D-ring for keys or ID cards
Related links
- Portwest S475 Yellow Unisex Hi Vis Jacket, S
- Portwest S475 Yellow Unisex Hi Vis Jacket, XL
- Portwest S475 Yellow Unisex Hi Vis Jacket, M
- Portwest S475 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S475 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S778Y Yellow Unisex Hi Vis Jacket, L
- Portwest S768 Yellow Unisex Hi Vis Jacket, L
- Portwest PW3 Yellow Unisex Hi Vis Jacket, L
