Sioen Uk Kassel Fluorescent Orange Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 254-7820
- Mfr. Part No.:
- S4279/2XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$207.12
(exc. GST)
$227.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.12 |
*price indicative
- RS Stock No.:
- 254-7820
- Mfr. Part No.:
- S4279/2XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Fluorescent Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Series | Kassel | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | EN 343, EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Fluorescent Orange | ||
Gender Unisex | ||
Hooded No | ||
Series Kassel | ||
Closure Type Zipper with Press Studs Under Flap | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals EN 343, EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Kassel Hi-vis rain jacket Dortmund is made of Flexothane Essential fabric. It will protect you against the wind and the rain. For extra comfort, back ventilation and a sleeve narrowing mechanism are provided. In addition, you can zip differen
Foldaway hood in collar
Zip closure under flap with press studs
2 inset pockets
Sleeve narrowing by press studs
Back ventilation
Different linings/fleeces can be zipped in
- RS Stock No. 2707289
- Mfr. Part No. VALIANT-S
Each
$58.00
- RS Stock No. 2376731
- Mfr. Part No. PR535-2XL
Each
$135.19
Related links
- Sioen Uk Kassel Fluorescent Orange Unisex Hi Vis Jacket, XL
- Sioen Uk Kassel Fluorescent Orange Unisex Hi Vis Jacket, M
- Sioen Uk Kassel Fluorescent Orange Unisex Hi Vis Jacket, L
- Sioen Uk Skollfield Navy 2XL
- Sioen Uk 020VA2PF9 Yellow 2XL
- Sioen Uk Vaski Navy 2XL
- Sioen 628AA2EU1 Orange Unisex Hi Vis Jacket, 2XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, 2XL











