PULSAR Pulsar Orange Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$142.31

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$143.40

(exc. GST)

$157.74

(inc. GST)

RS Stock No.:
237-6731
Mfr. Part No.:
PR535-2XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

2XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Micro Fleece

Series

Pulsar

Resistance Features

Windproof, Hi-Vis

Standards/Approvals

RIS-3279 Rail Standard, EN ISO 20471Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR® Soft Shell is orange in colour. The fabric of product is 100% polyester stretch soft shell.

Thermally applied RFX reflective tape

Full length YKK® interactive zip fastening

2 hidden vertical pockets with zip closure

Shock cord at waist for optimum fit

Wrap around branded rubber cuff adjusters

100% wind proof

Suitable for use in the automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy