Sioen 628AA2EU1 Orange Unisex Hi Vis Jacket, 2XL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
270-6986
Mfr. Part No.:
628AA2EU1FC1-2XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Hooded

No

Outer Material

Polyester

Series

628AA2EU1

Resistance Features

Water Resistant

Standards/Approvals

EN 343:2019/Class 3-4-X, EN ISO 13688:2013, EN ISO 20471:2013 + A1 2016/Class 3

RoHS Status: Exempt

COO (Country of Origin):
LT
The Sioen 4-in-1 rain jacket with detachable bodywarmer is made from our SIOPOR fabric which has a water repellent polyester fabric on the outside but a breathable PU-coating on the inside. The advantage of this jacket is that you can transform it to your own needs.

•Detachable hood with chin protection

•Zip closure under flap with touch & close fastening

  • RS Stock No. 2376839
  • Mfr. Part No. S101-722Z-2XL
Each
$192.92
  • RS Stock No. 0100708
  • Mfr. Part No. 3726A2FE0FC12XL
Each
$179.97
  • RS Stock No. 2718610
  • Mfr. Part No. S460ORRXXL
Each
$74.15
  • RS Stock No. 2718622
  • Mfr. Part No. S468ORRXXL
Each
$194.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy