Orbit International Valiant Yellow Hi Vis Jacket, S
- RS Stock No.:
- 270-7289
- Mfr. Part No.:
- VALIANT-S
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$58.00
(exc. GST)
$63.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.00 |
*price indicative
- RS Stock No.:
- 270-7289
- Mfr. Part No.:
- VALIANT-S
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Hooded | Yes | |
| Lining Material | Polyester Quilted | |
| Series | Valiant | |
| Closure Type | Zip, Stud | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Hooded Yes | ||
Lining Material Polyester Quilted | ||
Series Valiant | ||
Closure Type Zip, Stud | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International Valiant Yellow Hi Vis Jacket, 3XL
- Orbit International Valiant Yellow Hi Vis Jacket, 4XL
- Orbit International Valiant Yellow Hi Vis Jacket, L
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International Valiant Yellow Hi Vis Jacket, M
- Orbit International Valiant Yellow Hi Vis Jacket, 2XL
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, S
- Orbit International GB2FWJR Orange Hi Vis Jacket, S











