Sioen Uk Kassel Fluorescent Orange Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$207.12

(exc. GST)

$227.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.12

*price indicative

RS Stock No.:
254-7822
Mfr. Part No.:
S4279/M
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

M

Product Type

Hi Vis Jacket

Colour

Fluorescent Orange

Gender

Unisex

Hooded

No

Series

Kassel

Closure Type

Zipper with Press Studs Under Flap

Resistance Features

Waterproof, Windproof

Standards/Approvals

EN ISO 13688, EN 343, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Kassel Hi-vis rain jacket Dortmund is made of Flexothane Essential fabric. It will protect you against the wind and the rain. For extra comfort, back ventilation and a sleeve narrowing mechanism are provided. In addition, you can zip differen

Foldaway hood in collar

Zip closure under flap with press studs

2 inset pockets

Sleeve narrowing by press studs

Back ventilation

Different linings/fleeces can be zipped in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy