PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 237-6735
- Mfr. Part No.:
- PR535-XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$137.49
(exc. GST)
$151.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $137.49 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$143.40
(exc. GST)
$157.74
(inc. GST)
- RS Stock No.:
- 237-6735
- Mfr. Part No.:
- PR535-XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester | |
| Series | Pulsar | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Hi-Vis | |
| Standards/Approvals | EN ISO 20471 (Class 3), RIS-3279 Rail Standard (PR507 Only) | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester | ||
Series Pulsar | ||
Closure Type Zipper | ||
Resistance Features Windproof, Hi-Vis | ||
Standards/Approvals EN ISO 20471 (Class 3), RIS-3279 Rail Standard (PR507 Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR® Soft Shell is orange in colour. The fabric of product is 100% polyester stretch soft shell.
Thermally applied RFX reflective tape
Full length YKK® interactive zip fastening
2 hidden vertical pockets with zip closure
Shock cord at waist for optimum fit
Wrap around branded rubber cuff adjusters
100% wind proof
Suitable for use in the automotive industry
Related links
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, S
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, 2XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, L
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, XL
- PULSAR PULSAR PROTECT Yellow Hi Vis Jacket, XL

