PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 237-6730
- Mfr. Part No.:
- PR515-XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$157.76
(exc. GST)
$173.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.76 |
*price indicative
- RS Stock No.:
- 237-6730
- Mfr. Part No.:
- PR515-XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 300D Polyurethane Breathable Coated Polyester | |
| Series | Pulsar | |
| Closure Type | Zip | |
| Resistance Features | Waterproof, Hi-Vis | |
| Standards/Approvals | RIS-3279 Rail Standard (PR515 Only), EN ISO 20471 (Class 3), EN343 (Class 3:3) | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 300D Polyurethane Breathable Coated Polyester | ||
Series Pulsar | ||
Closure Type Zip | ||
Resistance Features Waterproof, Hi-Vis | ||
Standards/Approvals RIS-3279 Rail Standard (PR515 Only), EN ISO 20471 (Class 3), EN343 (Class 3:3) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR® Unlined Bomber jackets is orange in colour. The fabric of product is 300D PU breathable coated polyester.
Sew-on RFX reflective tape
Full length YKK® 2-way zip concealed by double velcro storm flap
Sports style waterproof zip pocket to right chest ideal for mobile phone
External bellowed pockets with separate hand warmer pockets
Elasticated adjustable storm cuffs for superior fitting
Underarm ventilation, chin protector & unique flip-out ID window
Modern sports waterproof zip away and detachable lined arctic style hood with draw cord
Neoprene inner cuff & micro-fleece collar for increased comfort
Internal A4 document poachers pocket
Related links
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, S
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, 2XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, L
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, XL
- PULSAR PULSAR PROTECT Yellow Hi Vis Jacket, XL
- UPower DANY Orange Unisex Hi Vis Jacket, XL
