PULSAR PRARC09 Orange Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

$896.65

(exc. GST)

$986.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.65

*price indicative

RS Stock No.:
287-5939
Mfr. Part No.:
PRARC09-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

50% FR Viscose, 50% Meta Aramid, 120 GSM Jersey Knit Lining

Outer Material

37% FR Viscose, 22% Regenerative Viscose, 1% Anti-Static Fibre, Protal 260 GSM 40% Protex

Series

PRARC09

Closure Type

YKK 2 Way Zip Fastening, Velcro

Resistance Features

Anti-Static, Heat Resistant

Standards/Approvals

D1, F1, EN ISO 20471 Class 3, EN ISO 11612:2015 A1, IEC 61482-2: 2018 Class 2, EN ISO 11611: 2015 Class 2 A1, EN343 Class 3:3:X, EN1149-5: 2018, E3, RIS-3279, RIS-3279 3, C1, B1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Storm Coat is constructed with adjustable and elasticated cuffs, it ensures a superior fit, essential for optimal comfort and protection. Its flame retardant lining and pocket bags, along with FR piping on pocket flap edges, prioritize safety without compromising style. Equipped with two outer pockets featuring flaps with Velcro closure, it offers convenient storage options.

3 layer laminate fabric

Twin stitched FR reflective tape

Reflective heat applied brand logos

Visible EN performance standard transfer

Inherently flame retardant and anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy