PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 237-6733
- Mfr. Part No.:
- PR535-R-M
- Brand:
- PULSAR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$143.40
(exc. GST)
$157.74
(inc. GST)
- RS Stock No.:
- 237-6733
- Mfr. Part No.:
- PR535-R-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester | |
| Series | Pulsar | |
| Resistance Features | Hi-Vis, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 20471 (Class 3), RIS-3279 Rail Standard (PR507 Only) | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester | ||
Series Pulsar | ||
Resistance Features Hi-Vis, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 20471 (Class 3), RIS-3279 Rail Standard (PR507 Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR® Soft Shell is orange in colour. The fabric of product is 100% polyester stretch soft shell.
Thermally applied RFX reflective tape
Full length YKK® interactive zip fastening
2 hidden vertical pockets with zip closure
Shock cord at waist for optimum fit
Wrap around branded rubber cuff adjusters
100% wind proof
Suitable for use in the automotive industry
Related links
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, M
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, M
- PULSAR P421 Yellow Hi Vis Jacket, M
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, 2XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, S
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, XL
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, L

