PULSAR Pulsar Orange Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$176.92

(exc. GST)

$194.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.92

*price indicative

RS Stock No.:
237-6728
Mfr. Part No.:
PR515-R-M
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Jacket

Size

M

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

300D Polyurethane Breathable Coated Polyester

Series

Pulsar

Resistance Features

Waterproof, Hi-Vis

Closure Type

Zip

Standards/Approvals

RIS-3279 Rail Standard (PR515 Only), EN ISO 20471 (Class 3), EN343 (Class 3:3)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR® Unlined Bomber jackets is orange in colour. The fabric of product is 300D PU breathable coated polyester.

Sew-on RFX reflective tape

Full length YKK® 2-way zip concealed by double velcro storm flap

Sports style waterproof zip pocket to right chest ideal for mobile phone

External bellowed pockets with separate hand warmer pockets

Elasticated adjustable storm cuffs for superior fitting

Underarm ventilation, chin protector & unique flip-out ID window

Modern sports waterproof zip away and detachable lined arctic style hood with draw cord

Neoprene inner cuff & micro-fleece collar for increased comfort

Internal A4 document poachers pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy