PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, M

Subtotal (1 unit)*

$205.70

(exc. GST)

$226.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.70

*price indicative

RS Stock No.:
287-5902
Mfr. Part No.:
PR502-R-M
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Fleece Jacket

Size

M

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Soft Touch Polyester Micro Fibre

Outer Material

300D Breathable Polyurethane Coated Polyester

Series

PR502

Resistance Features

Water Resistant, Neoprene Inner Cuff

Closure Type

YKK 2-Way Zip Concealed by Double Velcro Storm Flap

Standards/Approvals

EN ISO 20471 Class 3, EN343:2019 Class 4:1, RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Padded Storm Coat features a full length YKK 2 way zip concealed by a double Velcro storm flap. The waterproof zip pocket on the right chest offers convenient storage for your mobile phone, keeping it dry and accessible. With external bellowed pockets and separate hand warmer pockets. The wrap around adjustable storm cuffs ensure a superior fit, enhancing comfort and protection.

Sew on reflective tape

Internal chest pocket

Underarm ventilation

Lined arctic hood with draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy