RS Better World

PULSAR LFE910 Orange Men's Hi Vis Jacket, L

Subtotal (1 unit)*

$354.64

(exc. GST)

$390.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1864
Mfr. Part No.:
LFE910-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

L

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Men

Hooded

Yes

Series

LFE910

Closure Type

Zip

Resistance Features

Waterproof

Standards/Approvals

EN 343:2019/Class 4-4-X, EN ISO 20471 Class 3, RIS-3279-TOM Rail Standard

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. It has 7 cm wide, heat applied segmented reflective tape to body and sleeves. Elasticated waistband with inner draw cord for secure fastening and additional reflective trim detail at side of hip pocket.

Form fitted cuffs for added comfort

Adjustable detachable helmet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy