Mascot Workwear HARLOW Black/Green/White/Yellow Unisex Hi Vis Jacket, XXL

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-4013
Mfr. Part No.:
15501-231-1709 2XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XXL

Colour

Black/Green/White/Yellow

Clothing Type

Work Jacket

Gender

Unisex

Hooded

No

Material Properties

Waterproof

Outer Material

Polyester

Series

HARLOW

EN Standards

EN ISO 20471 Classe 3, EN 343 3/3

RoHS Status: Exempt

The Mascot Outer Shell Jacket is breathable, wind and waterproof with taped seams. It has waterproof extension at the back that can be folded down in the rain and cold. It has mesh with ventilation under the sleeves which can opens with zip. It's ergonomi

It has waterproof pen pocket on the sleeve
It has front pockets with zip
It is certified by Hi-Vis Group A

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy