Mascot Workwear HARLOW Navy, Orange Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 218-4007
- Mfr. Part No.:
- 15501-231-14010 2XL
- Brand:
- Mascot Workwear
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4007
- Mfr. Part No.:
- 15501-231-14010 2XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | HARLOW | |
| Closure Type | Storm Flap, Zipper | |
| Standards/Approvals | EN 343, EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series HARLOW | ||
Closure Type Storm Flap, Zipper | ||
Standards/Approvals EN 343, EN ISO 20471:2013 | ||
RoHS Status: Exempt
The Mascot Outer Shell Jacket is breathable, wind and waterproof with taped seams. It has waterproof extension at the back that can be folded down in the rain and cold. It has mesh with ventilation under the sleeves which can opens with zip. It's ergonomi
It has waterproof pen pocket on the sleeve
It has front pockets with zip
It is certified by Hi-Vis Group A
- RS Stock No. 0641104
- Mfr. Part No. 21009-284-17010-2XL
Each
$830.33
- RS Stock No. 0315329
- Mfr. Part No. 278C/V/JF/2XL
Each
$439.69
- RS Stock No. 0641109
- Mfr. Part No. 21009-284-17010-L
Each
$790.78
- RS Stock No. 2813596
- Mfr. Part No. 19008-511-140102XL
Each
$419.78
Related links
- Mascot Workwear HARLOW Navy M
- Mascot Workwear HARLOW Navy L
- Mascot Workwear HARLOW Orange S
- Mascot Workwear HARLOW Orange XL
- Mascot Workwear HARLOW Black/Green/White/Yellow Unisex Hi Vis Jacket, XXL
- Mascot Workwear HARLOW Yellow Green M
- Mascot Workwear HARLOW Yellow Green XL
- Mascot Workwear HARLOW Green Yellow S












