Mascot Workwear HARLOW Orange, Navy Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 218-4012
- Mfr. Part No.:
- 15501-231-14010 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$505.42
(exc. GST)
$555.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.42 |
*price indicative
- RS Stock No.:
- 218-4012
- Mfr. Part No.:
- 15501-231-14010 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | HARLOW | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343 3/3, EN ISO 20471 Classe 3 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series HARLOW | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343 3/3, EN ISO 20471 Classe 3 | ||
RoHS Status: Exempt
The Mascot Outer Shell Jacket is breathable, wind and waterproof with taped seams. It has waterproof extension at the back that can be folded down in the rain and cold. It has mesh with ventilation under the sleeves which can opens with zip. It's ergonomi
It has waterproof pen pocket on the sleeve
It has front pockets with zip
It is certified by Hi-Vis Group A
- RS Stock No. 2184010
- Mfr. Part No. 15501-231-14010 M
Each
$454.37
- RS Stock No. 0641113
- Mfr. Part No. 21009-284-17010-XL
Each
$790.79
- RS Stock No. 2376838
- Mfr. Part No. S101-7223-XL
Each
$440.21
- RS Stock No. 2184018
- Mfr. Part No. 15501-231-1709 XL
Each
$505.42












