Mascot Workwear HARLOW Yellow, White, Green, Black Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$505.43

(exc. GST)

$555.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.43

*price indicative

RS Stock No.:
218-4016
Mfr. Part No.:
15501-231-1709 M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

M

Product Type

Hi Vis Jacket

Colour

Yellow, White, Green, Black

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyester

Series

HARLOW

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471 Classe 3, EN 343 3/3

RoHS Status: Exempt

The Mascot Outer Shell Jacket is breathable, wind and waterproof with taped seams. It has waterproof extension at the back that can be folded down in the rain and cold. It has mesh with ventilation under the sleeves which can opens with zip. It's ergonomi

It has waterproof pen pocket on the sleeve

It has front pockets with zip

It is certified by Hi-Vis Group A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy