Wiha 8 piece Folding Metric Hex Key Set, Hex size 0.7 → 2 mm

Subtotal (1 unit)*

$67.47

(exc. GST)

$74.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.47

*price indicative

RS Stock No.:
480-8123
Distrelec Article No.:
180-37-657
Mfr. Part No.:
27936
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

8

Shape

Folding

Hex Size

0.7 → 2 mm

Short or Long Arm

Short

Non-Sparking

No

Height Safe

No

End Type

Hex

Finish

Electro Plated

Material

Chrome Vanadium Steel

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
PL

8-part Mini PocketStar®


Folding holder from fibreglass-reinforced polyamide, 55 mm long, with lugs and spring hooks

Four mini screwdrivers on each side, with lift-out key for selecting the required blade

Blades from chrome vanadium steel, hardened throughout, galvanically finished

For turning the tiniest screws or for precise setting of sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy