RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- RS Stock No.:
- 451-8993
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 419 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $28.24 |
| 5 + | $23.25 |
*price indicative
- RS Stock No.:
- 451-8993
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | Folding | |
| Hex Size | 1.5 → 6 mm | |
| Short or Long Arm | Short | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape Folding | ||
Hex Size 1.5 → 6 mm | ||
Short or Long Arm Short | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Penknife Hex Key Set
From RS PRO, this penknife style hex key set is a handy way to keep differing allen key sizes all in one place. With a steel construction, the hex key tools slide neatly into a handle which can fit comfortably in your hand or be stored easily in a pocket or pouch.
The nine differently sized hex keys are made from chrome vanadium steel with a blackened finish. This ensures resistance to corrosion as well as a durable construction for a long and dependable tool life.
This convenient and versatile hex key set is ideal for on-the-go hex driver applications.
Features and Benefits
• 7x Chrome Vanadium Steel Hexagon Keys
• Bright zinc plated steel handle
• Tools conveniently folds into handle
• Metric sizes for every-day applications
Applications
Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. This nimble and sturdy folding hex key set is ideal for a number of applications, wherever hex bits need to be tightened or loosened. From furniture assembly to bicycle maintenance, this penknife style hex key offers a pocket-sized solution to your needs.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Related links
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 3/32 → 5/16 in
- RS PRO 7 piece Folding Metric Hex Key Set 2.5 mm 4 mm 6 mm, 8 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Irwin 7 piece Folding Metric Hex Key Set 2 mm 4 mm 6 mm, 8 mm
- RS PRO 9 piece Folding Metric Hex Key Set, Hex size 1.5 → 8 mm
- Facom 7 piece Folding Metric Hex Key Set
- Bondhus Folding Metric Hex Key Set, Hex size 1.5 to 6 mm
- Bondhus 5 piece Folding Metric Hex Key Set, Hex size 5 to 10 mm