Irwin 7 piece Folding Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 123-0232
- Mfr. Part No.:
- T10765
- Brand:
- Irwin
Subtotal (1 unit)*
$34.02
(exc. GST)
$37.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $34.02 |
*price indicative
- RS Stock No.:
- 123-0232
- Mfr. Part No.:
- T10765
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | Folding | |
| Hex Size | 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Black Oxidised Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape Folding | ||
Hex Size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hex | ||
Height Safe No | ||
Finish Black Oxidised Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Folding Hex Key Set 7pc 2 - 8 mm
A Folding Hex Key Set from Irwin that consists of 7 retractable Hex Keys, housed in a high-resistance, polyamide and fibreglass handle. Featuring an ergonomic rubber grip that ensures excellent comfort when used for extended periods.
Features and Benefits:
Manufactured from black oxide chrome vanadium steel which offers both strength and durability
The keys come in the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm
Related links
- RS PRO 7 piece Folding Metric Hex Key Set 2.5 mm 4 mm 6 mm, 8 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 3/32 → 5/16 in
- RS PRO 9 piece Folding Metric Hex Key Set, Hex size 1.5 → 8 mm
- Wiha 8 piece Folding Metric Hex Key Set, Hex size 0.7 → 2 mm
- Bondhus 5 piece Folding Metric Hex Key Set, Hex size 5 to 10 mm
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
