Bondhus 5 piece Folding Metric Hex Key Set, Hex size 5 → 10 mm
- RS Stock No.:
- 187-9448
- Mfr. Part No.:
- BF5M
- Brand:
- Bondhus
Subtotal (1 unit)*
$51.23
(exc. GST)
$56.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.23 |
*price indicative
- RS Stock No.:
- 187-9448
- Mfr. Part No.:
- BF5M
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 5 | |
| Shape | Folding | |
| Hex Size | 5 → 10 mm | |
| End Type | Hex Ball End | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 5 | ||
Shape Folding | ||
Hex Size 5 → 10 mm | ||
End Type Hex Ball End | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
5 Piece - Metric Ballpoint Fold-up Keys, sizes 5-10mm
•Angle entry up to 25o on sizes 5, 6, 7, 8, and 10mm
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 3/32 → 5/16 in
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 8 piece Folding Metric Hex Key Set, Hex size 0.7 → 2 mm
- Irwin 7 piece Folding Metric Hex Key Set 2 mm 4 mm 6 mm, 8 mm
- RS PRO 7 piece Folding Metric Hex Key Set 2.5 mm 4 mm 6 mm, 8 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- RS PRO 9 piece Folding Metric Hex Key Set, Hex size 1.5 → 8 mm
- Facom 7 piece Folding Metric Hex Key Set
