SAM 9 piece Round Metric Torx Key, Hex size 2.5 → 10 mm

Subtotal (1 unit)*

$137.00

(exc. GST)

$150.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.00

*price indicative

RS Stock No.:
282-8656
Mfr. Part No.:
67-AR9A-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Torx Key

Number of Pieces

9

Shape

Round

Hex Size

2.5 → 10 mm

End Type

Hexagonal Ball

Finish

Burnished

Standards/Approvals

NF ISO 2936, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hex Key set includes a rack of 9 male 6 flat keys with spherical head in mm, FME. Spherical ends providing access to the screw through an angle of up to 30 degree. The FME hook is used to avoid dropping.

Two material rack with FME hook

Burnished finish

Compliance to NF ISO 2936 and ISO 2936

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy