SAM T Metric Torx Key, Hex size T15
- RS Stock No.:
- 282-8651
- Mfr. Part No.:
- 66-PTX15-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8651
- Mfr. Part No.:
- 66-PTX15-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | T15 | |
| Overall Length | 134mm | |
| End Type | Hex | |
| Overall Width | 65mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size T15 | ||
Overall Length 134mm | ||
End Type Hex | ||
Overall Width 65mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Key is a Male Torx key with L shaped handle and FME stainless steel clip. To ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping
Ergonomic two material handle for a better grip
Long blade for powerful tightening
Short blade for dealing with accessibility issues
Burnished finish blade
Related links
- SAM T Metric Torx Key, Hex size T10
- SAM T Metric Torx Key, Hex size T40
- SAM T Metric Torx Key, Hex size T20
- SAM L Metric Torx Key, Hex size T30
- SAM L Metric Torx Key, Hex size T50
- SAM L Metric Torx Key, Hex size 2 mm
- SAM 9 piece Round Metric Torx Key, Hex size 2.5 → 10 mm
- SAM T Metric Hex Key, Hex size 8 mm
