SAM L Metric Torx Key, Hex size 2 mm

Subtotal (1 unit)*

$43.53

(exc. GST)

$47.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.53

*price indicative

RS Stock No.:
282-8657
Mfr. Part No.:
67-PT2-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Torx Key

Shape

L

Hex Size

2 mm

Overall Length

130mm

End Type

Hex Ball End

Standards/Approvals

NF ISO 2936, ISO 2936

Overall Width

64mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hex Key is a L shaped handle spherical head hexagon key. This male hex key has clip to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti

Long blade for strong tightening

Short blade to solve accessibility matters

Burnish presentation

Compliance to NF ISO 2936 and ISO 2936

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy