SAM L Metric Hex Key, Hex size 2.5 mm

Subtotal (1 unit)*

$44.90

(exc. GST)

$49.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.90

*price indicative

RS Stock No.:
221-5443
Mfr. Part No.:
67-PT2,5-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

2.5 mm

Short or Long Arm

Short

Overall Length

130mm

End Type

Hex Ball End

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM OUTILLAGE hexagon socket spanners with spherical head with L-shaped handle and clip. It is equipped with a long blade for powerful clamping.

Burnished

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy