Klein Tools 5 piece Round Metric Hex Key Set, Hex size 5 mm
- RS Stock No.:
- 142-765
- Mfr. Part No.:
- 70572
- Brand:
- Klein Tools
Subtotal (1 unit)*
$37.07
(exc. GST)
$40.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.07 |
*price indicative
- RS Stock No.:
- 142-765
- Mfr. Part No.:
- 70572
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 5 | |
| Shape | Round | |
| Hex Size | 5 mm | |
| End Type | Hexagonal Ball | |
| Finish | Satin | |
| Material | Nylon, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 5 | ||
Shape Round | ||
Hex Size 5 mm | ||
End Type Hexagonal Ball | ||
Finish Satin | ||
Material Nylon, Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Klein Tools Metric Sizes Grip-It Hex Key Set has a ball design that allows for a thicker neck diameter which increases the torque capacity while maintaining operational angles to 25 percent. The keys are industrial strength, impact-resistant and tested for performance to below freezing temperatures. Key sizes are: 5mm, 6mm, 7mm, 8mm, 10mm, and the blades rotate independently up to 270 degrees.
Elastic cuff with slip-resistant silicone helps knee pads stay in place
Ergonomically engineered flexible padding with anti-abrasion layer contours to leg shape for ultimate comfort
Lightweight, breathable mesh back to keep you cool and comfortable
Related links
- Bondhus 5 piece Folding Metric Hex Key Set, Hex size 5 to 10 mm
- Facom 6 piece Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- SAM 9 piece Round Metric Torx Key, Hex size 2.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Wiha 8 piece L Metric Hex Key Set, Hex size 5/64 → 5/16 in
- Wiha 5 piece L Metric Hex Key Set, Hex size 0.7 → 2 mm
- RS PRO 5 piece L Imperial/Metric Hex Key Set, Hex size 1.27 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
