Wiha 8 piece L Imperial Hex Key Set, Hex size 5/64 → 5/16 in
- RS Stock No.:
- 280-5752
- Distrelec Article No.:
- 180-32-971
- Mfr. Part No.:
- 01420
- Brand:
- Wiha
Subtotal (1 unit)*
$77.26
(exc. GST)
$84.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.26 |
*price indicative
- RS Stock No.:
- 280-5752
- Distrelec Article No.:
- 180-32-971
- Mfr. Part No.:
- 01420
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 5/64 → 5/16 in | |
| End Type | Hex Ball End | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 5/64 → 5/16 in | ||
End Type Hex Ball End | ||
Finish Black Oxide | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set in is available in Classic holder and hexagonal ball end. This L key set has total 8 pieces. This keys are made from Chrome-vanadium steel, through-hardened with bronzed. Common key sizes are stored in the holder where they are easily seen. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree.
Based on ASME B18.3
Simple and rapid operation
Compact and space-saving solution
With solid stopping point for L keys
Especially for inch sized screws that are difficult to access
Related links
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wiha 8 piece Folding Metric Hex Key Set, Hex size 0.7 → 2 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- RS PRO 5 piece L Hex Key Set, Hex size 5/64 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 to 3/8 in
- Wiha 5 piece L Metric Hex Key Set, Hex size 0.7 → 2 mm
