Bosch 9 piece Hex Metric Torx Key, Hex size 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm, 45 mm, 50 mm
- RS Stock No.:
- 280-3688
- Mfr. Part No.:
- 1600A01TH4
- Brand:
- Bosch
Subtotal (1 unit)*
$100.08
(exc. GST)
$110.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.08 |
*price indicative
- RS Stock No.:
- 280-3688
- Mfr. Part No.:
- 1600A01TH4
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | Hex | |
| Hex Size | 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm, 45 mm, 50 mm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape Hex | ||
Hex Size 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm, 45 mm, 50 mm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch TORX angle set with universal applications is a 9pc TORX Set. It is the T-profile angle wrench set with universal.
Flexible
Robust design
- RS Stock No. 2269433
- Mfr. Part No. 953/S9
Each
$972.29
- RS Stock No. 1885829
- Mfr. Part No. T4449
Each
$79.16
- RS Stock No. 0164290
- Mfr. Part No. 1995M/15T
Each
$159.73
- RS Stock No. 2269326
- Mfr. Part No. 951/S14
Each
$992.02
Related links
- SAM 7 piece T Metric Torx Key
- Teng Tools Hex Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 15
- Bosch 9 piece Hexagon Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- SAM 9 piece Round Metric Torx Key, Hex size 2.5 → 10 mm
- Stanley 8 piece Folding Metric Torx Key Set
- Teng Tools L-Shaped Metric Torx Key











