Teng Tools L Key Metric Torx Key, Hex size 15
- RS Stock No.:
- 811-075
- Mfr. Part No.:
- 390815TPX
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.83 |
*price indicative
- RS Stock No.:
- 811-075
- Mfr. Part No.:
- 390815TPX
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Hex Size | 15 | |
| Overall Length | 90mm | |
| End Type | L-Shaped | |
| Material | Chrome Molybdenum | |
| Overall Width | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape L Key | ||
Hex Size 15 | ||
Overall Length 90mm | ||
End Type L-Shaped | ||
Material Chrome Molybdenum | ||
Overall Width 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key is specifically designed for tamper-proof TX fastenings, expertly crafted from chrome molybdenum steel to ensure exceptional strength and durability.
Manufactured in chrome molybdenum steel for enhanced strength
Individually marked for easy identification of size
Ideal for use on both ends for tamper-proof TX fastenings
Lightweight design with a net weight of just 8 grams
Compact dimensions of 18 x 90 mm for convenient handling
Related links
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
