Teng Tools Hex Metric Torx Key, Hex size 8
- RS Stock No.:
- 809-337
- Mfr. Part No.:
- 320008BL
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$14.83
(exc. GST)
$16.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.83 |
*price indicative
- RS Stock No.:
- 809-337
- Mfr. Part No.:
- 320008BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 8 | |
| Short or Long Arm | Long | |
| Overall Length | 80mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Overall Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 8 | ||
Short or Long Arm Long | ||
Overall Length 80mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Overall Width 80mm | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point TX key is designed for precision access in tight spaces. With its unique ball point end, it allows users to work at angles of up to 25°, maximising efficiency in challenging environments.
Ball point end enables access in confined spaces
Regular TX end provides higher torque application
Constructed from chrome vanadium steel for durability
Finished with black phosphate for added corrosion resistance
Dimensions: 16 x 80 mm, with a net weight of 6 g
Related links
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size 15
- SAM L Metric Torx Key, Hex size T30
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools L Metric Hex Key, Hex size 8 mm
