SAM Hexagon Imperial Hex Key, Hex size 1/2 in
- RS Stock No.:
- 270-9947
- Mfr. Part No.:
- 62-1/2
- Brand:
- SAM
Subtotal (1 unit)*
$12.52
(exc. GST)
$13.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.52 |
*price indicative
- RS Stock No.:
- 270-9947
- Mfr. Part No.:
- 62-1/2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | Hexagon | |
| Hex Size | 1/2 in | |
| Short or Long Arm | Short | |
| Overall Length | 138mm | |
| End Type | Hex | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Overall Width | 46mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape Hexagon | ||
Hex Size 1/2 in | ||
Short or Long Arm Short | ||
Overall Length 138mm | ||
End Type Hex | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Overall Width 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM short elbow hexagonal key made with chrome vanadium steel material. The hexagonal key is used for 6-flat socket screw and it has burnished finish.
Weight 208 gram
Height 46 mm
Guarantee O
Related links
- SAM Hexagon Imperial Hex Key, Hex size 7/16 in
- SAM 13 piece Hexagon Imperial Hex Key Set
- BETA Hexagon Imperial Hex Key, Hex size 3/8
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- SAM 10 piece Hexagon Imperial Hex Key Set
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- SAM L Imperial Hex Key, Hex size 1/2 in
