SAM 10 piece Hexagon Imperial Hex Key Set

Subtotal (1 unit)*

$184.14

(exc. GST)

$202.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.14

*price indicative

RS Stock No.:
270-9961
Mfr. Part No.:
63-TR10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

10

Shape

Hexagon

Short or Long Arm

Short

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Case of 10 long bent male keys for 6-flat socket screws. It has good grip and power with burnished finish.

Weight 2500 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy