BETA L Imperial Hex Key, Hex size 3/8
- RS Stock No.:
- 233-8761
- Mfr. Part No.:
- 96BPINOX-AS 3/8
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8761
- Mfr. Part No.:
- 96BPINOX-AS 3/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3/8 | |
| Short or Long Arm | Long | |
| Overall Length | 197mm | |
| End Type | Hex Ball End | |
| Finish | Stainless Steel | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3/8 | ||
Short or Long Arm Long | ||
Overall Length 197mm | ||
End Type Hex Ball End | ||
Finish Stainless Steel | ||
Material 420 Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 3/8 inch size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
Related links
- BETA L Imperial Hex Key, Hex size 3/8
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- BETA Ball Imperial Hex Key, Hex size 1/8
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- BETA L Imperial Hex Key, Hex size 3/16
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- BETA Offset Imperial Hex Key, Hex size 2.38 mm
- SAM Hexagon Imperial Hex Key, Hex size 1/2 in
