Bahco 12 piece Hexagon Imperial Hex Key Set, Hex size 1/16 in, 1/2 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16
- RS Stock No.:
- 164-297
- Mfr. Part No.:
- 1995Z/12T
- Brand:
- Bahco
Subtotal (1 unit)*
$47.27
(exc. GST)
$52.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.27 |
*price indicative
- RS Stock No.:
- 164-297
- Mfr. Part No.:
- 1995Z/12T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 12 | |
| Shape | Hexagon | |
| Hex Size | 1/16 in, 1/2 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/16 in, 7/32 in | |
| Short or Long Arm | Short | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 12 | ||
Shape Hexagon | ||
Hex Size 1/16 in, 1/2 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/16 in, 7/32 in | ||
Short or Long Arm Short | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Imperial Hex L-Key Set with Phosphate Finish 1/16"-1/2" - 12 Pcs
The Bahco Tools Imperial Hex L Key Set is a versatile collection perfect for both professionals and DIY enthusiasts. This expertly crafted set comprises ten hexagonal tipped L keys, each precision engineered to provide superior performance and reliability. Housed in a convenient plastic wallet with a hanging hole, this set not only offers practicality but also preserves your tools in premium condition. The phosphate finish provides outstanding surface protection, making them resilient against wear and tear, while the high quality hardened steel construction guarantees durability for lasting use.
Sizes are clearly marked on the wallet for quick access
Compact storage solution allows for easy transport and organisation
Precision engineered tips offer greater accuracy for a secure fit
- RS Stock No. 0163773
- Mfr. Part No. 1995Z/10T
Each
$28.75
- RS Stock No. 2819230
- Mfr. Part No. BE-9780
Each
$87.13
- RS Stock No. 2855043
- Mfr. Part No. 43852
Each
$174.84
- RS Stock No. 2819231
- Mfr. Part No. BE-9785
Each
$117.58
Related links
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- Bahco 13 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/16 in,
- Bahco 12-Piece Wrench Set 7/16 in 5/8 in 5/16 in 1/2 in 1/4 in, 9/16
- SAM 11 piece Hexagon Imperial Hex Key Set
- SAM 10 piece Hexagon Imperial Hex Key Set
- SAM 13 piece Hexagon Imperial Hex Key Set
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in











